
The 600 Series Rectangular Connector is a panel mount connector with an electroless nickel plating. It is available in bulk packaging and features a solder termination. The connector is made of aluminium and is not radiation hardened. It is not RoHS compliant and is not sealable.
TE Connectivity 1996504-1 technical specifications.
| Package/Case | 600 |
| Material | Aluminium |
| Mount | Panel |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 600 |
| Shell Size | 1 |
| Termination | Solder |
| RoHS | Not CompliantNo |
No datasheet is available for this part.