
TE Connectivity's SMPM series connector is a 2-row right angle PCB mount RF connector module. It is available in bulk packaging and is not radiation hardened. The connector has a screw termination and is packaged in a module case.
Sign in to ask questions about the TE Connectivity 1996705-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1996705-3 technical specifications.
| Package/Case | Module |
| Mount | PCB |
| Number of Rows | 2 |
| Operating Frequency | N/A |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SMPM |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1996705-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
