
This 11-contact, 8-position, 2-row RF connector features a stainless steel body with copper contacts plated with nickel and gold. It is compliant with ELV and RoHS standards, and is rated for a maximum operating temperature of 105°C and a minimum of -65°C. The connector has a 50R impedance and is designed for screw termination. It is available in a module package with a quantity of 10 per package, packaged in bulk.
Sign in to ask questions about the TE Connectivity 1996706-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1996706-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Module |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Impedance | 50R |
| Lead Free | Lead Free |
| Max Frequency | 40GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Contacts | 11 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 10 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMPM |
| Termination | Screw |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1996706-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.