
RF coaxial connector, SMPM series, male gender, straight orientation, designed for cable mounting with solder termination. Features a 50 Ohm impedance and operates from 0Hz up to 26GHz, with a maximum frequency of 26.5GHz. Constructed with a copper body and contact, both plated with gold over nickel for enhanced conductivity and durability. Dielectric is PTFE, and the operating temperature range is -65°C to 165°C. This connector is RoHS compliant and rated for 200V.
TE Connectivity 1996771-1 technical specifications.
| Body Material | Copper |
| Body Plating | Gold |
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 12.04mm |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Frequency | 26GHz |
| Gender | Male |
| Impedance | 50R |
| Max Frequency | 26.5GHz |
| Max Operating Temperature | 165°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Gold |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMPM |
| Termination | Solder |
| Voltage Rating | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1996771-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
