
The TE Connectivity SMPM series connector is a 2-row right angle PCB mount RF connector module. It has a package case of module and a depth of 17.27mm. The connector is designed for bulk packaging and is not radiation hardened. It is a part of the SMPM series and has a termination of screw.
Sign in to ask questions about the TE Connectivity 1996883-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1996883-3 technical specifications.
| Package/Case | Module |
| Depth | 17.27mm |
| Length | 13.92mm |
| Mount | PCB |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | SMPM |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1996883-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.