
SMPM RF connector, 50 Ohm impedance, designed for panel mount applications with a screw termination. Features a stainless steel body, copper contacts with nickel and gold plating, and supports a maximum frequency of 40GHz. This connector operates within a temperature range of -65°C to 105°C and has a voltage rating of 200V AC. It is RoHS compliant and suitable for high-frequency signal transmission.
Sign in to ask questions about the TE Connectivity 1996884-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1996884-1 technical specifications.
| Body Material | Stainless Steel |
| Package/Case | Module |
| Contact Material | Copper |
| Contact Plating | Nickel, Gold |
| Depth | 10.8mm |
| ELV | Compliant |
| Impedance | 50R |
| Length | 18.8mm |
| Max Frequency | 40GHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Screw |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 45 |
| Packaging | Bulk |
| Polarity | Standard |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMPM |
| Termination | Screw |
| Voltage Rating (AC) | 200V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1996884-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.