
Mains power connector, male, straight orientation, featuring 3 positions and 3 contacts. Rated for 250V AC at 1A maximum current, with a leakage current of 250µA. Operates within a temperature range of -10°C to 40°C and is compliant with ELV and RoHS standards. Designed for panel mounting with flanges and utilizes Faston termination.
TE Connectivity 1EBF1 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Lead Free | Lead Free |
| Leakage Current | 250uA |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Contacts | 3 |
| Number of Ports | 1 |
| Number of Positions | 3 |
| Operating Frequency | 50/60Hz |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | EBF, Corcom |
| Termination | Faston |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EBF1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
