
The 1ED4 mains power connector module from TE Connectivity is a 1A rated component with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It features a module package with wire leads and is suitable for through hole, panel, screw, and flanges mount. The connector is compliant with RoHS regulations and has a maximum voltage rating of 250V AC. It operates at a frequency of 50/60 Hz and is available in a package quantity of 120.
TE Connectivity 1ED4 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Fuse | No |
| Lead Free | Lead Free |
| Leakage Current | 220uA |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole, Panel, Screw, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 120 |
| RoHS Compliant | Yes |
| Series | ED |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
No datasheet is available for this part.
