
TE Connectivity 1EHG8-2 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Fuse | No |
| Gender | Male |
| Leakage Current | 2uA |
| Max Current Rating | 3A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Horizontal |
| Number of Poles | 3 |
| Package Quantity | 108 |
| RoHS Compliant | Yes |
| Series | HG |
| Termination | Wire Leads |
| Voltage Rating (AC) | 250V |
| Wire/Cable Gauge | 18AWG |
| Wire/Cable Type | Wire Lead |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EHG8-2 to view detailed technical specifications.
No datasheet is available for this part.