Mains power connector, male, featuring a 1A current rating and a 250V AC voltage rating. This connector operates at 50Hz and 60Hz, with a leakage current of 2uA and capacitance of 100nF. It is designed for flange mounting with quick connect termination and has dimensions of 51.76mm width, 24.38mm height, and 54.61mm depth. Operating temperature range is -10°C to 40°C.
TE Connectivity 1EJH1 technical specifications.
| Capacitance | 100nF |
| Current Rating | 1A |
| Depth | 54.61mm |
| Fuse | No |
| Gender | Male |
| Height | 24.38mm |
| Lead Free | Contains Lead |
| Leakage Current | 2uA |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Flanges |
| Operating Frequency | 50 Hz, 60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EHJ |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 51.76mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EJH1 to view detailed technical specifications.
No datasheet is available for this part.