
Mains Power Connector
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1EJM8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1EJM8 technical specifications.
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Leakage Current | 10uA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Panel, Screw |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | EJM, Corcom |
| Termination | Wire Leads |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EJM8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.