Mains Power Connector
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 1EJMS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1EJMS1 technical specifications.
| Current | 1A |
| Current Rating | 1A |
| Fuse | No |
| Leakage Current | 10uA |
| Length | 35.8mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Mount | Snap in |
| Operating Frequency | 50|60 Hz |
| Package Quantity | 40 |
| RoHS Compliant | Yes |
| Series | EJM |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EJMS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.