
The 1EJS1 power connector from TE Connectivity is a mains connector with a maximum operating temperature of 40°C and a minimum operating temperature of -10°C. It has a maximum voltage rating of 250V AC and a maximum current rating of 1A. The connector is RoHS compliant and has a quick connect termination. It is available in a bulk packaging with 40 pieces per package.
Sign in to ask questions about the TE Connectivity 1EJS1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 1EJS1 technical specifications.
| Current | 1A |
| Current Rating | 1A |
| Depth | 55.88mm |
| Fuse | No |
| Gender | Male |
| Height | 24.38mm |
| Lead Free | Contains Lead |
| Leakage Current | 220uA |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Snap in |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EJS |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| Width | 35.81mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EJS1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.