
Standard and high-density card edge connector with 3 positions, designed for panel mounting with flanges. Features a 250V AC voltage rating and a 1A current rating, suitable for 50/60 Hz operation. Includes quick connect termination and a module package. Capacitance is 102nF with a leakage current of 250uA. Operating temperature range is -10°C to 40°C.
TE Connectivity 1EJT1 technical specifications.
| Capacitance | 102nF |
| Package/Case | Module |
| Current | 1A |
| Current Rating | 1A |
| Depth | 69.6mm |
| ELV | Compliant |
| Fuse | No |
| Gender | Male |
| Height | 22.2mm |
| Lead Free | Contains Lead |
| Leakage Current | 250uA |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EJT, Corcom |
| Termination | Quick Connect |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 50.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EJT1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.