
TE Connectivity 1EJT8 technical specifications.
| Capacitance | 101.6nF |
| Current Rating | 1A |
| Fuse | No |
| Height | 22.2mm |
| Lead Free | Contains Lead |
| Leakage Current | 250uA |
| Max Current Rating | 1A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Flanges |
| Operating Frequency | 50,60 Hz |
| Package Quantity | 40 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | EJT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| Width | 30.2mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1EJT8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.