This 1-row terminal block features a right-angle body orientation and screw termination method. It has a maximum operating temperature range of -55°C to 110°C and can handle a maximum current rating of 57A. The terminal block is designed for cable mount applications and has a maximum voltage rating of 1000V.
Checking distributor stock and pricing after the page loads.
| Type | Terminal Block |
| Gender | F |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | Cable Mount |
| Max Current Rating | 57A |
| Max Voltage Rating | 1000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |