Conn DIN Rail 2 POS 12mm Screw Clamp T DIN Rail 76A Box
Checking distributor stock and pricing after the page loads.
| Type | DIN Rail |
| Number of Contacts | 2 |
| Terminal Pitch | 12mm |
| Number of Rows | 1 |
| Termination Method | Screw Clamp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | T DIN Rail |
| Max Current Rating | 76A |
| Max Voltage Rating | 1000V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |