This 2-contact feed-through terminal block from TE Connectivity features a spring clamp termination method and a mounting style suitable for DIN rail installation. It has a maximum operating temperature range of -55 to 110°C and can handle a maximum voltage rating of 600V and a maximum current rating of 41A.
Checking distributor stock and pricing after the page loads.
| Type | Feed-Through Terminal Block |
| Number of Contacts | 2 |
| Number of Rows | 2 |
| Termination Method | Spring Clamp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 110°C |
| Mounting | DIN Rail |
| Max Current Rating | 41A |
| Max Voltage Rating | 600V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |