
20-position, 2-row shrouded header with 1.27mm pitch for wire-to-board applications. Features straight, surface mount termination with a 1.5A contact current rating and tin-plated bronze contacts. Offers 105°C max operating temperature, PBT insulation, and UL94 V-0 flammability rating. Packaged on tape and reel for automated assembly.
TE Connectivity 2-100411-0 technical specifications.
| Board Standoff | No (Without) |
| Package/Case | SMC |
| Color | Red |
| Connector System | Wire-to-Board |
| Contact Current Rating | 1.5A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.2inch |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | PBT |
| Lead Free | Not Applicable |
| Length | 27.4mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | Micro-MaTch |
| Termination | Through Hole |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-100411-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
