
6 Position, 6 Contact RJ11 connector with a 1.27mm pitch, designed for vertical PCB mounting via SMD/SMT termination. Features a straight, single-port orientation with a 1.27mm pitch and 6 loaded positions. Constructed with bronze contacts plated in gold, housed in black UL94 V-0 rated plastic. Operating temperature range is -40°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-100860-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-100860-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 13mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Length | 13.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-100860-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
