Conn Shrouded Header HDR 24 POS 2.54mm Solder RA Thru-Hole Automotive Tube
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-102203-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-102203-1 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED THERMOPLASTIC |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | RIGHT ANGLE |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 15u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-102203-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.