Conn Shrouded Header HDR 60 POS 2.54mm Press Fit ST Thru-Hole Automotive
TE Connectivity 2-102699-8 technical specifications.
| Type | Shrouded Header |
| Gender | HDR |
| Number of Contacts | 60 |
| Terminal Pitch | 2.54mm |
| Number of Rows | 2 |
| Termination Method | Press Fit |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 105°C |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 3/ContactA |
| Height | 11.17mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2-102699-8 to view detailed technical specifications.
No datasheet is available for this part.