TE Connectivity 2-102977-0 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 40 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 102977 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 750VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 2 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier |
| Mating Contact Row Spacing | 0.1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-102977-0 to view detailed technical specifications.
No datasheet is available for this part.