
21-position, single-row female socket header with 2.54mm pitch, designed for free-hanging mounting. Features gold-plated bronze contacts rated for 3A, with a black housing and UL94 V-0 flammability rating. Termination is IDC, suitable for 22-26AWG ribbon wire. Dimensions include 15.2mm height, 53.3mm length, and 2.49mm width.
TE Connectivity 2-103644-0 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 53.3mm |
| Mount | Free Hanging |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| RoHS Compliant | No |
| Series | AMPMODU MTE |
| Termination | IDC |
| Width | 2.49mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 2-103644-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
