
25-position, single-row shrouded header receptacle featuring female socket contacts with a 2.54mm pitch. This black housing component offers a 3A current rating and is designed for free hanging, cable mounting with IDC termination. It supports wire gauges from 22AWG to 26AWG and includes mating alignment and locking features. Operating temperature range is -65°C to 105°C, with UL94 V-0 flammability rating.
TE Connectivity 2-103644-4 technical specifications.
| Approvals | CSA |
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead, Bright |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 15.24mm |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.2mm |
| Housing Color | Black |
| Insulation Diameter | 1.37mm |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Rail/Tube |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | IDC |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 2-103644-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.