
21-position, single-row, straight, cable mount wire housing with 2.54mm pitch. Features male pin contacts made of bronze with a 3A current rating. Housing is black, UL94 V-0 flammability rated, and operates from -65°C to 105°C. Includes mating alignment and locking features. Supports wire gauges from 22AWG to 30AWG with IDC termination.
Sign in to ask questions about the TE Connectivity 2-103653-0 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-103653-0 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Type | Male Pin |
| Depth | 24.13mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.26inch |
| Housing Color | Black |
| Length | 55.75mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 21 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | IDC |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-103653-0 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.