
24-position, single-row connector accessory shroud designed for cable mounting. Features a straight orientation and 2.54mm pitch, accommodating wire gauges from 22AWG to 30AWG. Rated for 3A contact current and operates within a temperature range of -65°C to 105°C. Constructed with a black, UL94 V-0 flammability rated housing, this RoHS compliant component ensures reliable mating alignment.
TE Connectivity 2-103682-3 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Current Rating | 3A |
| Depth | 25.14mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 79.27mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Termination | Crimp |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-103682-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.