23-position, single-row wire housing with IDC termination, designed for free-hanging or cable mounting. Features a 2.54mm pitch and a straight orientation, accommodating 30AWG wire. Constructed with a black housing and bronze female socket contacts rated for 3A. Operates within a temperature range of -65°C to 105°C, with a UL94 V-0 flammability rating. RoHS compliant.
Sign in to ask questions about the TE Connectivity 2-103688-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-103688-2 technical specifications.
| Color | Black |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.098inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 5.84mm |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Positions | 23 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Termination | IDC |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-103688-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.