
This 24-contact shrouded header features a maximum operating temperature of 105 degrees Celsius and a minimum operating temperature of -65 degrees Celsius. It has a termination type of solder and an insulator material of thermoplastic. The header is rated for a signal current of 3 amps and has a dielectric withstanding voltage of 600VAC. It meets UL flammability code 94V-0 and has a plating thickness of 30 microns.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-103908-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-103908-3 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -65 |
| Termination Type | SOLDER |
| Insulator Material | THERMOPLASTIC |
| Total Number of Contacts | 24 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 600VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Plating Thickness | 30u |
| Number Of Connectors | ONE |
| Contact Finish Termination | Tin/Lead (Sn/Pb) |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2-103908-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.