24-position, single-row receptacle wire housing for cable mounting. Features 2.54mm pitch with IDC termination and female socket contacts. Black housing with straight orientation, rated UL94 V-0 for flammability. Operating temperature range from -65°C to 105°C with a maximum operating voltage of 267V. Includes mating alignment, connector lock, and mating retention features.
TE Connectivity 2-104257-3 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Type | Female Socket |
| Depth | 15.24mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 5.08mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 2.398inch |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 1 |
| Operating Supply Voltage | 267V |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMPMODU MTE |
| Strain Relief | No (Without) |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-104257-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.