
9-position, 2-row female D-Subminiature connector with right-angle, through-hole mounting. Features a steel shell with black housing, bronze signal contacts plated with gold and tin, and a 6A current rating. Operates within a -55°C to 105°C temperature range and has a 125V voltage rating. Includes mating alignment, locking, and retention features, with a 3.2mm contact post length.
TE Connectivity 2-106505-2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 21.3mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Length | 30.9mm |
| Material | Steel |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.57mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-106505-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
