Hood 180° 10 Shell Size Aluminum Oxide Aluminum Die Cast
Checking distributor stock and pricing after the page loads.
| Package/Case | Aluminum |
| Color | Black |
| ELV | Compliant |
| Height | 3.11inch |
| Length | 95mm |
| Material | Aluminium |
| Package Quantity | 3 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HB-K |
| Width | 82.5mm |
| RoHS | Compliant |