
TE Connectivity 2-1102665-5 technical specifications.
| Package/Case | Aluminum |
| Color | Grey |
| Depth | 22mm |
| ELV | Compliant |
| Height | 0.866inch |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Length | 156mm |
| Material | Aluminium |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -40°C |
| Mount | Base |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Series | HTS HIP-K |
| Width | 56mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1102665-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
