
Rectangular connector with 15 signal and 1 ground position, featuring straight, panel mount, female receptacle contacts. Offers a 10A current rating and 250V voltage rating, with gold and silver contact plating. Constructed with a polycarbonate insulation material and a beige housing, this connector operates within a -40°C to 125°C temperature range and meets UL94 V-0 flammability standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1103005-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Color | Beige |
| Contact Plating | Gold, Silver |
| Contact Type | HD.M |
| Current Rating | 10A |
| Depth | 35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polycarbonate |
| Length | 56.5mm |
| Material | PC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HD.15, HTS |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103005-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
