
This 40-position HD.M female connector has a current rating of 10A and a voltage rating of 250V. It is made of PC material and has a flammability rating of UL94 V-0. The connector has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a package quantity of 5.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1103013-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1103013-3 technical specifications.
| Color | Beige |
| Contact Type | HD.M |
| Current Rating | 10A |
| Depth | 33mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 84.5mm |
| Material | PC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HD.40 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103013-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.