
Heavy-duty rectangular connector with 7 signal and 1 ground pin positions, featuring male contact gender and HTS HN.D contact type. This straight, cable mountable connector offers a 10A current rating and a 42V voltage rating. Constructed from glass and thermoplastic materials, it operates within a temperature range of -40°C to 125°C. The connector is RoHS compliant and lead-free, with a 3-row configuration and 8 total positions.
TE Connectivity 2-1103102-3 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Type | HTS HN.D |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Glass, Thermoplastic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Contacts | 7 |
| Number of Positions | 8 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HN.D.7, HTS |
| Termination | Crimp |
| Voltage Rating | 42V |
| DC Rated Voltage | 42V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103102-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.