
The TE Connectivity 2-1103108-3 is a 25-position HTS HN.D.25 crimp connector with a voltage rating of 250V and current rating of 10A. It is designed to operate within a temperature range of -40°C to 125°C. The connector is made of PC material and has a length of 73mm. It is compliant with ELV and RoHS regulations, and has a flammability rating of UL94 V-0.
TE Connectivity 2-1103108-3 technical specifications.
| Color | Grey |
| Contact Type | HTS HN.D |
| Current Rating | 10A |
| Depth | 35mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 73mm |
| Material | PC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 25 |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HN.D.25 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103108-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.