
The 2-1103111-3 is a 40-position connector with a female crimp termination, rated for 10A at 250V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The connector is made of a UL94 V-0 flammability rated material and is RoHS compliant. It is available in a loose piece packaging with 5 pieces per package.
TE Connectivity 2-1103111-3 technical specifications.
| Color | Grey |
| Contact Type | HTS HN.D |
| Current Rating | 10A |
| Depth | 35mm |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 84.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 40 |
| Number of Rows | 4 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Loose Piece |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HN.D.40 |
| Termination | Crimp |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103111-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
