
This grey rectangular connector features a voltage rating of 400V and operates within a temperature range of -40°C to 125°C. It meets the UL94 V-0 flammability rating and is compliant with RoHS regulations. The connector is available in a package quantity of 5 and is packaged in a box. It has a length of 112mm and a depth of 36mm, with a straight orientation and crimp termination.
TE Connectivity 2-1103640-9 technical specifications.
| Color | Grey |
| Contact Type | HE/HA |
| Depth | 36mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 112mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HE.48, HTS |
| Termination | Crimp |
| Voltage Rating | 400V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103640-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.