
Heavy-duty rectangular connector featuring 24 signal and 1 ground contacts with gold and silver plated copper/ferrite contacts. This female, straight, panel-mount box connector offers a 16A current rating and a 400V AC / 450V DC voltage rating. Designed for crimp termination, it operates within a -40°C to 125°C temperature range and boasts a UL94 V-0 flammability rating. The grey connector is lead-free, RoHS compliant, and ELV compliant.
TE Connectivity 2-1103641-3 technical specifications.
| Color | Grey |
| Contact Material | Copper, Ferrite |
| Contact Plating | Gold, Silver |
| Contact Type | HE/HA |
| Current Rating | 16A |
| Depth | 34mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 110mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 24 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | HTS HE.24 |
| Termination | Crimp |
| Voltage Rating | 400V |
| Voltage Rating (AC) | 400V |
| DC Rated Voltage | 450V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1103641-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
