Conn Rectangular M 8/2/1 POS Crimp ST Cable Mount Box
Checking distributor stock and pricing after the page loads.
| Color | Beige, Grey |
| Contact Type | HSS, HVT |
| Depth | 40mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 110mm |
| Material | PBT |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Positions | 10 |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HSS.8 |
| Termination | Crimp |
| RoHS | Compliant |