
Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. This copper alloy contact offers a 10A current rating and tin plating, suitable for wire gauges from 5 to 20 AWG. Operating within a temperature range of -40°C to 125°C, it is RoHS compliant and supplied in a bag of 50.
TE Connectivity 2-1105001-3 technical specifications.
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Type | N/A |
| Current Rating | 10A |
| Depth | 2.8mm |
| ELV | Compliant |
| Gender | Female |
| Height | 2.8mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HTS HD.M |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 5AWG |
| Wire/Cable Gauge | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1105001-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.