
Power and signal contact for cable mounting, featuring a straight orientation and crimp termination. This female contact is constructed from a copper alloy with silver plating, offering a 10A current rating and a 250V AC / 300V DC voltage rating. Designed for 26AWG wire, it operates within a temperature range of -40°C to 125°C and is RoHS compliant.
TE Connectivity 2-1105051-2 technical specifications.
| Color | Silver |
| Contact Current Rating | 10A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | Power|Signal |
| Current Rating | 10A |
| ELV | Compliant |
| Gender | Female |
| Length | 21.6mm |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Gold |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | HN.D, HTS |
| Shielding | Unshielded |
| Termination | Crimp |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 300V |
| Wire/Cable Diameter | 0.5mm |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1105051-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
