Contact PIN Crimp ST Cable Mount 17-18AWG Bag
TE Connectivity 2-1105100-2 technical specifications.
| Color | Silver |
| Contact Current Rating | 16A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Depth | 4.5mm |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Length | 25mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS HE/HA |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1105100-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.