
This cable mount contact features a copper alloy construction with a silver plating, providing reliable electrical connections. With a contact current rating of 63A, it is suitable for high-current applications. The contact is designed for crimp termination and is available in a package quantity of 25. The contact is compliant with ELV and RoHS regulations, making it a suitable choice for lead-free applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 2-1105150-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity 2-1105150-1 technical specifications.
| Contact Current Rating | 63A |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Contact Type | N/A |
| Depth | 8.7mm |
| ELV | Compliant |
| Gender | Male |
| Height | 8.7mm |
| Lead Free | Lead Free |
| Length | 34mm |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | HSS, HTS |
| Termination | Crimp |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1105150-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.