
This female signal contact is made from brass with a silver plating and is rated for a maximum current of 16A. It is designed for crimp termination and is suitable for use with wire gauges ranging from 17 to 18 AWG. The contact is unshielded and RoHS compliant. It is available in a package quantity of 50 and is shipped loose.
TE Connectivity 2-1105301-1 technical specifications.
| Contact Material | Brass |
| Contact Plating | Silver |
| Contact Type | Signal |
| Depth | 4.1mm |
| Gender | Female |
| Length | 24.25mm |
| Max Current Rating | 16A |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Loose Piece |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HVT, HTS |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1105301-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.