
The 10-contact rectangular connector is part of the HTS series from TE Connectivity. It features a zinc body and operates within a temperature range of -40°C to 125°C. The connector is compliant with ELV and RoHS regulations. It is available in a packaging of 5 units per box, with dimensions of 63mm in length, 29mm in width, and 17.5mm in height.
TE Connectivity 2-1106206-7 technical specifications.
| Body Material | Zinc |
| Package/Case | Metal |
| Color | Grey |
| Depth | 29mm |
| ELV | Compliant |
| Height | 17.5mm |
| Length | 63mm |
| Material | Aluminium |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 10 |
| Package Quantity | 5 |
| Packaging | Box |
| Primary Type | Rectangular |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HTS |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-1106206-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.