
34-position, 2-row shrouded ejector header with 2.54mm pitch for board-to-board applications. Features male pin contacts with gold plating and a 1A current rating, suitable for ribbon wire up to 28AWG. Vertical PCB mounting orientation with solder termination and a 0.935-inch height. Operating temperature range of -65°C to 105°C, UL94 V-0 flammability rating, and RoHS compliant.
TE Connectivity 2-111492-2 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Post Length | 0.13inch |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.935inch |
| Housing Color | Black |
| Insulation Diameter | 0.97mm |
| Length | 57.71mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 2 |
| Package Quantity | 30 |
| Packaging | Tray |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Shrouded End Dimension | 3.81mm |
| Termination | Solder |
| Width | 8.38mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-111492-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
