50-position, 2-row shrouded ejector header with 2.54mm pitch. Features male pin contacts with gold plating over bronze, offering 6.1mm mating length and 0.762um plating thickness. Vertical, through-hole termination with IDC wire termination for 26-28AWG ribbon wire. Housing is black, UL94 V-0 flammability rated, and operates from -65°C to 105°C. UL and CSA approved, RoHS and ELV compliant.
TE Connectivity 2-111492-5 technical specifications.
| Approvals | UL, CSA |
| Color | Black |
| Contact Material | Bronze |
| Contact Mating Length | 6.1mm |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Diameter | -0.97mm |
| Length | 78.03mm |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 30 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| Pitch | 2.54mm |
| Plating Thickness | 0.762um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | IDC |
| Width | 8.38mm |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-111492-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.