22-position, 2-row female socket header for wire-to-board applications. Features a 2mm pitch and 0.1-inch row spacing, with a 0.3339-inch height and 27.18mm length. Contact material is bronze with tin/lead plating, rated for 500mA current. Housing is black, UL94 V-0 flammability rated, and includes mating alignment and connector lock. Termination method is IDC for 28AWG ribbon wire.
TE Connectivity 2-111623-9 technical specifications.
| Approvals | UL |
| Board Standoff | No (Without) |
| Color | Black |
| Connector System | Wire-to-Board |
| Contact Current Rating | 500mA |
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.3339inch |
| Housing Color | Black |
| Insulation Diameter | 0.87mm |
| Length | 27.18mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Number of Rows | 2 |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| Pitch | 0.079inch |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | AMP-LATCH |
| Shrouded | Yes (With) |
| Termination | IDC |
| Width | 0.2197inch |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2-111623-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.